LM8261M5/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 94,27000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 122
Unit Price: 173,31000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 543
Unit Price: 111,37000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 59,99354 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM8261M5/NOPB

DigiKey Part Number
296-LM8261M5/NOPBTR-ND - Tape & Reel (TR)
296-LM8261M5/NOPBCT-ND - Cut Tape (CT)
296-LM8261M5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM8261M5/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM8261M5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
700 µV
Mfr
Current - Supply
1.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
12V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
21 MHz
Base Product Number
Current - Input Bias
1.05 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM8261M5X/NOPBTexas Instruments0LM8261M5X/NOPBCT-ND94,27000 KčMFR Recommended
ADA4084-1ARJZ-R2Analog Devices Inc.1 122505-ADA4084-1ARJZ-R2CT-ND173,31000 KčSimilar
ADA4084-1ARJZ-R7Analog Devices Inc.5 543505-ADA4084-1ARJZ-R7CT-ND111,37000 KčSimilar
ADA4084-1ARJZ-RLAnalog Devices Inc.0ADA4084-1ARJZ-RL-ND59,99354 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types