LM8261M5X/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 122
Unit Price: 173,31000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 543
Unit Price: 111,37000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 59,99354 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM8261M5X/NOPB

DigiKey Part Number
LM8261M5X/NOPBTR-ND - Tape & Reel (TR)
LM8261M5X/NOPBCT-ND - Cut Tape (CT)
LM8261M5X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM8261M5X/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM8261M5X/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
700 µV
Mfr
Current - Supply
1.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
12V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
24 MHz
Base Product Number
Current - Input Bias
1.05 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4084-1ARJZ-R2Analog Devices Inc.1 122505-ADA4084-1ARJZ-R2CT-ND173,31000 KčSimilar
ADA4084-1ARJZ-R7Analog Devices Inc.5 543505-ADA4084-1ARJZ-R7CT-ND111,37000 KčSimilar
ADA4084-1ARJZ-RLAnalog Devices Inc.0ADA4084-1ARJZ-RL-ND59,99354 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,27000 Kč94,27 Kč
1071,47200 Kč714,72 Kč
2565,78640 Kč1 644,66 Kč
10059,52580 Kč5 952,58 Kč
25056,54260 Kč14 135,65 Kč
50056,47878 Kč28 239,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00051,43627 Kč154 308,81 Kč
Manufacturers Standard Package
Unit Price without VAT:94,27000 Kč
Unit Price with VAT:114,06670 Kč