Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



LM810M3X-4.63/NOPB | |
|---|---|
DigiKey Part Number | 296-LM810M3X-4.63/NOPBTR-ND - Tape & Reel (TR) 296-LM810M3X-4.63/NOPBCT-ND - Cut Tape (CT) 296-LM810M3X-4.63/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM810M3X-4.63/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM810M3X-4.63/NOPB Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM810M3-4.63 | Texas Instruments | 61 | 296-LM810M3-4.63CT-ND | 24,36000 Kč | Parametric Equivalent |
| LM810M3-4.63/NOPB | Texas Instruments | 2 633 | LM810M3-4.63/NOPBCT-ND | 23,10000 Kč | Parametric Equivalent |
| APX810S-46SA-7 | Diodes Incorporated | 0 | APX810S-46SA-7DICT-ND | 5,25000 Kč | Similar |
| MAX810LTRG | onsemi | 433 690 | MAX810LTRGOSCT-ND | 6,50938 Kč | Similar |
| STM810LWX6F | STMicroelectronics | 2 509 | 497-3340-1-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 25 | 11,67480 Kč | 291,87 Kč |
| 100 | 10,24910 Kč | 1 024,91 Kč |
| 250 | 9,56920 Kč | 2 392,30 Kč |
| 500 | 9,16016 Kč | 4 580,08 Kč |
| 1 000 | 8,83491 Kč | 8 834,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,40676 Kč | 25 220,28 Kč |
| 6 000 | 8,20294 Kč | 49 217,64 Kč |
| 9 000 | 8,10091 Kč | 72 908,19 Kč |
| 15 000 | 7,98785 Kč | 119 817,75 Kč |
| 21 000 | 7,92180 Kč | 166 357,80 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |







