Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM810LWX6F

DigiKey Part Number
497-3340-2-ND - Tape & Reel (TR)
497-3340-1-ND - Cut Tape (CT)
497-3340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM810LWX6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM810LWX6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
STMicroelectronics
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM810LARTZ-REEL7Analog Devices Inc.2 110505-ADM810LARTZ-REEL7CT-ND49,77000 KčSimilar
LM810M3-4.63/NOPBTexas Instruments2 633LM810M3-4.63/NOPBCT-ND23,10000 KčSimilar
MAX810LEUR+TAnalog Devices Inc./Maxim Integrated6 545MAX810LEUR+TCT-ND112,55000 KčSimilar
APX810-46SAG-7Diodes Incorporated6 050APX810-46SAGDICT-ND5,46000 KčParametric Equivalent
APX810-46SRG-7Diodes Incorporated3 00031-APX810-46SRG-7CT-ND5,04000 KčParametric Equivalent
In-Stock: 2 509
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,92400 Kč89,24 Kč
257,99600 Kč199,90 Kč
1006,96920 Kč696,92 Kč
2506,48000 Kč1 620,00 Kč
5006,18476 Kč3 092,38 Kč
1 0005,94201 Kč5 942,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,64188 Kč16 925,64 Kč
6 0005,49507 Kč32 970,42 Kč
9 0005,42157 Kč48 794,13 Kč
15 0005,34010 Kč80 101,50 Kč
21 0005,29250 Kč111 142,50 Kč
30 0005,24669 Kč157 400,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč