


ADM810LARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM810LARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM810LARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADM810LARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM810LARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM810LARTZ-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM810M3-4.63/NOPB | Texas Instruments | 2 633 | LM810M3-4.63/NOPBCT-ND | 23,10000 Kč | Similar |
| MAX6347UR46+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6347UR46+T-ND | 96,04065 Kč | Similar |
| MAX6800UR46D3+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6800UR46D3+TTR-ND | 59,19521 Kč | Similar |
| MAX810LEUR+T | Analog Devices Inc./Maxim Integrated | 6 545 | MAX810LEUR+TCT-ND | 112,55000 Kč | Similar |
| STM810LWX6F | STMicroelectronics | 2 509 | 497-3340-1-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 33,66400 Kč | 841,60 Kč |
| 100 | 30,12790 Kč | 3 012,79 Kč |
| 250 | 28,43968 Kč | 7 109,92 Kč |
| 500 | 27,62916 Kč | 13 814,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,55009 Kč | 76 650,27 Kč |
| 6 000 | 25,04393 Kč | 150 263,58 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

