Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT-23-3

LM810M3-4.63

DigiKey Part Number
296-LM810M3-4.63TR-ND - Tape & Reel (TR)
296-LM810M3-4.63CT-ND - Cut Tape (CT)
296-LM810M3-4.63DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM810M3-4.63
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM810M3-4.63 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM810M3-4.63/NOPBTexas Instruments2 633LM810M3-4.63/NOPBCT-ND23,10000 KčParametric Equivalent
LM810M3X-4.63/NOPBTexas Instruments0296-LM810M3X-4.63/NOPBCT-ND18,06000 KčParametric Equivalent
APX810S-46SA-7Diodes Incorporated0APX810S-46SA-7DICT-ND5,25000 KčSimilar
MAX810LTRGonsemi433 690MAX810LTRGOSCT-ND6,50938 KčSimilar
MIC810JUY-TRMicrochip Technology0MIC810JUY-TR-ND6,71936 KčSimilar
In-Stock: 61
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,84799 Kč10 847,99 Kč
2 00010,12471 Kč20 249,42 Kč
5 0009,61847 Kč48 092,35 Kč
10 0009,25686 Kč92 568,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1018,10000 Kč181,00 Kč
2516,36160 Kč409,04 Kč
Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1017,55400 Kč175,54 Kč
2515,88280 Kč397,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč