


LM809M3-2.63/NOPB | |
|---|---|
DigiKey Part Number | LM809M3-2.63/NOPBTR-ND - Tape & Reel (TR) LM809M3-2.63/NOPBCT-ND - Cut Tape (CT) LM809M3-2.63/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM809M3-2.63/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM809M3-2.63/NOPB Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809S-26SA-7 | Diodes Incorporated | 33 549 | APX809S-26SA-7DICT-ND | 5,67000 Kč | Similar |
| STM809RWX6F | STMicroelectronics | 8 413 | 497-3327-1-ND | 9,66000 Kč | Similar |
| TCM809RVLB713 | Microchip Technology | 3 746 | TCM809RVLB713CT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 25 | 13,19520 Kč | 329,88 Kč |
| 100 | 11,61190 Kč | 1 161,19 Kč |
| 250 | 10,85680 Kč | 2 714,20 Kč |
| 500 | 10,40198 Kč | 5 200,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,02696 Kč | 10 026,96 Kč |
| 2 000 | 9,71872 Kč | 19 437,44 Kč |
| 3 000 | 9,56424 Kč | 28 692,72 Kč |
| 5 000 | 9,39312 Kč | 46 965,60 Kč |
| 7 000 | 9,29308 Kč | 65 051,56 Kč |
| 10 000 | 9,19689 Kč | 91 968,90 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |










