Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM78L05ACZ/LFT4

DigiKey Part Number
296-LM78L05ACZ/LFT4CT-ND - Cut Tape (CT)
296-LM78L05ACZ/LFT4TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM78L05ACZ/LFT4
Description
IC REG LINEAR 5V 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM78L05ACZ/LFT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
PSRR
62dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Input (Max)
35V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM78L05ACZ/LFT1Texas Instruments4 938296-46607-1-ND11,13000 KčParametric Equivalent
LM78L05ACZ/LFT3Texas Instruments5 467296-LM78L05ACZ/LFT3CT-ND15,54000 KčParametric Equivalent
LM78L05ACZ/LFT7Texas Instruments637296-LM78L05ACZ/LFT7CT-ND11,13000 KčParametric Equivalent
L78L05ABZSTMicroelectronics17 070497-1009-ND7,98000 KčSimilar
L78L05ACZSTMicroelectronics13 282497-2952-ND5,67000 KčSimilar
In-Stock: 1 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,67200 Kč86,72 Kč
257,76920 Kč194,23 Kč
1006,76770 Kč676,77 Kč
2506,29016 Kč1 572,54 Kč
5006,00248 Kč3 001,24 Kč
1 0005,76584 Kč5 765,84 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0004,96697 Kč9 933,94 Kč
4 0004,82098 Kč19 283,92 Kč
6 0004,74793 Kč28 487,58 Kč
10 0004,66691 Kč46 669,10 Kč
14 0004,61958 Kč64 674,12 Kč
20 0004,57406 Kč91 481,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč