Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM7805SX/NOPB

DigiKey Part Number
296-44520-2-ND - Tape & Reel (TR)
296-44520-1-ND - Cut Tape (CT)
296-44520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM7805SX/NOPB
Description
IC REG LINEAR 5V 1.5A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM7805SX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Input (Max)
35V
Supplier Device Package
TO-263 (DDPAK-3)
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
2V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 001
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1028,66200 Kč286,62 Kč
2526,07960 Kč651,99 Kč
10023,23220 Kč2 323,22 Kč
25021,87572 Kč5 468,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,05806 Kč10 529,03 Kč
1 00020,38486 Kč20 384,86 Kč
1 50020,04791 Kč30 071,87 Kč
2 50019,67446 Kč49 186,15 Kč
3 50019,45609 Kč68 096,32 Kč
5 00019,24622 Kč96 231,10 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč