
4N25-500E | |
|---|---|
DigiKey Part Number | 516-3752-2-ND - Tape & Reel (TR) 516-3752-1-ND - Cut Tape (CT) 516-3752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N25-500E |
Description | OPTOISO 2.5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N25-500E Models |
Category | Voltage - Output (Max) 30V |
Manufacturer Broadcom Limited | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 500mV |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 3µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 100 | 8,40970 Kč | 840,97 Kč |
| 500 | 7,01754 Kč | 3 508,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,56062 Kč | 6 560,62 Kč |
| 2 000 | 6,17289 Kč | 12 345,78 Kč |
| 3 000 | 5,97386 Kč | 17 921,58 Kč |
| 5 000 | 5,74904 Kč | 28 745,20 Kč |
| 7 000 | 5,61526 Kč | 39 306,82 Kč |
| 10 000 | 5,48474 Kč | 54 847,40 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



