Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM77CIMX-3/NOPB

DigiKey Part Number
LM77CIMX-3/NOPBTR-ND - Tape & Reel (TR)
LM77CIMX-3/NOPBCT-ND - Cut Tape (CT)
LM77CIMX-3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM77CIMX-3/NOPB
Description
SENSOR DIGITAL -55C-125C 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM77CIMX-3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
3V ~ 5.5V
Resolution
9 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±3°C)
Test Condition
-10°C ~ 65°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 946
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
559,59200 Kč297,96 Kč
1056,94700 Kč569,47 Kč
2553,78000 Kč1 344,50 Kč
5051,61300 Kč2 580,65 Kč
10049,62880 Kč4 962,88 Kč
50045,63916 Kč22 819,58 Kč
1 00044,20667 Kč44 206,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50042,37657 Kč105 941,43 Kč
5 00041,16045 Kč205 802,25 Kč
Manufacturers Standard Package
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč