
V2024B | |
|---|---|
DigiKey Part Number | AE11387-ND |
Manufacturer | |
Manufacturer Product Number | V2024B |
Description | HEATSINK CPU XCUT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V2024B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 21.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 35,78100 Kč | 357,81 Kč |
| 25 | 34,08400 Kč | 852,10 Kč |
| 96 | 31,73979 Kč | 3 047,02 Kč |
| 192 | 30,59255 Kč | 5 873,77 Kč |
| 288 | 29,94038 Kč | 8 622,83 Kč |
| 576 | 28,85694 Kč | 16 621,60 Kč |
| 1 056 | 27,94086 Kč | 29 505,55 Kč |
| 5 088 | 25,69440 Kč | 130 733,11 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |



