
MCIMX7D5EVM10SD | |
|---|---|
DigiKey Part Number | 568-14814-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX7D5EVM10SD |
Description | IC MPU I.MX7D 1.0GHZ 541MAPBGA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7D 2 Core, 32-Bit 1.0GHz 541-MAPBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7, ARM® Cortex®-M4 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 1.0GHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | LPDDR2, LPDDR3, DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | Keypad, LCD, MIPI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -20°C ~ 105°C (TJ) | |
Security Features | A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 541-LFBGA | |
Supplier Device Package | 541-MAPBGA (19x19) | |
Additional Interfaces | AC'97, CAN, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,07000 Kč | 902,07 Kč |
| 10 | 736,06400 Kč | 7 360,64 Kč |
| 84 | 653,88024 Kč | 54 925,94 Kč |
| 168 | 636,10690 Kč | 106 865,96 Kč |
| 252 | 627,20611 Kč | 158 055,94 Kč |
| Unit Price without VAT: | 902,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 091,50470 Kč |









