
LM7321MAX/NOPB | |
|---|---|
DigiKey Part Number | LM7321MAX/NOPBTR-ND - Tape & Reel (TR) LM7321MAX/NOPBCT-ND - Cut Tape (CT) LM7321MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7321MAX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM7321MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 18V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1.1 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 42,56300 Kč | 425,63 Kč |
| 25 | 38,93880 Kč | 973,47 Kč |
| 100 | 34,94700 Kč | 3 494,70 Kč |
| 250 | 33,04496 Kč | 8 261,24 Kč |
| 500 | 31,89806 Kč | 15 949,03 Kč |
| 1 000 | 30,95357 Kč | 30 953,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,95684 Kč | 74 892,10 Kč |
| 5 000 | 29,35609 Kč | 146 780,45 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |











