
XZMDKCBD55W-8 | |
|---|---|
DigiKey Part Number | 1497-1463-2-ND - Tape & Reel (TR) 1497-1463-1-ND - Cut Tape (CT) 1497-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKCBD55W-8 |
Description | LED BLUE/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKCBD55W-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 1.95V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 645nm Red | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 100 | 6,91880 Kč | 691,88 Kč |
| 500 | 5,73666 Kč | 2 868,33 Kč |
| 1 000 | 5,34861 Kč | 5 348,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,01873 Kč | 10 037,46 Kč |
| 4 000 | 4,73888 Kč | 18 955,52 Kč |
| 6 000 | 4,59534 Kč | 27 572,04 Kč |
| 10 000 | 4,43320 Kč | 44 332,00 Kč |
| 14 000 | 4,33676 Kč | 60 714,64 Kč |
| 20 000 | 4,24273 Kč | 84 854,60 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |









