
LM70840RRXR | |
|---|---|
DigiKey Part Number | 296-LM70840RRXRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM70840RRXR |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 29-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 29-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 76,74615 Kč | 230 238,45 Kč |
| Unit Price without VAT: | 76,74615 Kč |
|---|---|
| Unit Price with VAT: | 92,86284 Kč |





