
LM70840QRRXRQ1 | |
|---|---|
DigiKey Part Number | 296-LM70840QRRXRQ1TR-ND - Tape & Reel (TR) 296-LM70840QRRXRQ1CT-ND - Cut Tape (CT) 296-LM70840QRRXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM70840QRRXRQ1 |
Description | IC REG BUCK ADJ/0.8V 4A 29VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V, 5V, 12V) 1 Output 4A 29-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 55V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 29-VQFN (6x6) |
Voltage - Input (Max) 80V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 117,83400 Kč | 1 178,34 Kč |
| 25 | 109,09920 Kč | 2 727,48 Kč |
| 100 | 99,49320 Kč | 9 949,32 Kč |
| 250 | 96,58848 Kč | 24 147,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 87,07783 Kč | 261 233,49 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |











