
LM65635SRZTRQ1 | |
|---|---|
DigiKey Part Number | 296-LM65635SRZTRQ1TR-ND - Tape & Reel (TR) 296-LM65635SRZTRQ1CT-ND - Cut Tape (CT) 296-LM65635SRZTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM65635SRZTRQ1 |
Description | AUTOMOTIVE, 3V TO 65V, 3.5A SYNC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V, 5V) 1 Output 3.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-WQFN-FCRLF (2.6x3.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 68,76800 Kč | 687,68 Kč |
| 25 | 63,27960 Kč | 1 581,99 Kč |
| 100 | 57,24470 Kč | 5 724,47 Kč |
| 250 | 54,36804 Kč | 13 592,01 Kč |
| 500 | 52,63400 Kč | 26 317,00 Kč |
| 1 000 | 51,20698 Kč | 51 206,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,70025 Kč | 124 250,62 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |







