
LM6511IM/NOPB | |
|---|---|
DigiKey Part Number | LM6511IM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM6511IM/NOPB |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6511IM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 30V | |
Voltage - Input Offset (Max) | 5mV @ 2.7V | |
Current - Input Bias (Max) | 0.13µA @ 2.7V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 3.5mA | |
CMRR, PSRR (Typ) | 72dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,46000 Kč | 77,46 Kč |
| 10 | 58,45600 Kč | 584,56 Kč |
| 95 | 48,60116 Kč | 4 617,11 Kč |
| 190 | 46,62132 Kč | 8 858,05 Kč |
| 285 | 45,62975 Kč | 13 004,48 Kč |
| 570 | 44,17582 Kč | 25 180,22 Kč |
| 1 045 | 43,11684 Kč | 45 057,10 Kč |
| 2 565 | 41,84502 Kč | 107 332,48 Kč |
| 5 035 | 41,07982 Kč | 206 836,89 Kč |
| Unit Price without VAT: | 77,46000 Kč |
|---|---|
| Unit Price with VAT: | 93,72660 Kč |









