324 UBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M08SAU324C8G

DigiKey Part Number
544-10M08SAU324C8G-ND
Manufacturer
Manufacturer Product Number
10M08SAU324C8G
Description
IC FPGA 246 I/O 324UBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 246 387072 8000 324-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of LABs/CLBs
500
Number of Logic Elements/Cells
8000
Total RAM Bits
387072
Number of I/O
246
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
324-UBGA (15x15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1700,54000 Kč700,54 Kč
25560,56160 Kč14 014,04 Kč
100546,24960 Kč54 624,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:700,54000 Kč
Unit Price with VAT:847,65340 Kč