Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 22-PowerTFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM64440APPQRYFRQ1

DigiKey Part Number
296-LM64440APPQRYFRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM64440APPQRYFRQ1
Description
IC REG BUCK ADJ 4A 22VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 22-PowerTFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
22-VQFN-HR (3.5x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00063,42383 Kč190 271,49 Kč
Manufacturers Standard Package
Unit Price without VAT:63,42383 Kč
Unit Price with VAT:76,74283 Kč