
LM6172IMX/NOPB | |
|---|---|
DigiKey Part Number | LM6172IMX/NOPBTR-ND - Tape & Reel (TR) LM6172IMX/NOPBCT-ND - Cut Tape (CT) LM6172IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6172IMX/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6172IMX/NOPB Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 4.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 5.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 3000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 100 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 160 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 102,53300 Kč | 1 025,33 Kč |
| 25 | 94,76800 Kč | 2 369,20 Kč |
| 100 | 86,23670 Kč | 8 623,67 Kč |
| 250 | 83,17644 Kč | 20 794,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 75,56357 Kč | 188 908,92 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |





