
LM6152ACM/NOPB | |
---|---|
DigiKey Part Number | LM6152ACM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM6152ACM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6152ACM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 16.9 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 181,43000 Kč | 181,43 Kč |
10 | 140,95700 Kč | 1 409,57 Kč |
95 | 120,02032 Kč | 11 401,93 Kč |
190 | 115,81921 Kč | 22 005,65 Kč |
285 | 113,71498 Kč | 32 408,77 Kč |
570 | 110,62886 Kč | 63 058,45 Kč |
1 045 | 108,38118 Kč | 113 258,33 Kč |
Unit Price without VAT: | 181,43000 Kč |
---|---|
Unit Price with VAT: | 219,53030 Kč |