
LM6144AIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM6144AIMX/NOPBTR-ND - Tape & Reel (TR) 296-LM6144AIMX/NOPBCT-ND - Cut Tape (CT) 296-LM6144AIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6144AIMX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6144AIMX/NOPB Models |
Category | Voltage - Input Offset 1.3 mV |
Mfr | Current - Supply 750µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 174 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324IYDT | STMicroelectronics | 4 528 | 497-10222-1-ND | 23,10000 Kč | Similar |
| TS924AIDT | STMicroelectronics | 3 898 | 497-15618-1-ND | 67,40000 Kč | Similar |
| TS924IDT | STMicroelectronics | 8 598 | 497-8139-1-ND | 47,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 77,02100 Kč | 770,21 Kč |
| 25 | 70,93960 Kč | 1 773,49 Kč |
| 100 | 64,26230 Kč | 6 426,23 Kč |
| 250 | 61,16968 Kč | 15 292,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,91230 Kč | 139 780,75 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |



