Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM61440AASQRJRRQ1

DigiKey Part Number
296-LM61440AASQRJRRQ1TR-ND - Tape & Reel (TR)
296-LM61440AASQRJRRQ1CT-ND - Cut Tape (CT)
296-LM61440AASQRJRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM61440AASQRJRRQ1
Description
IC REG BUCK ADJ 4A 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 14-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LM61440AASQRJRRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
14-VQFN-HR (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,57000 Kč104,57 Kč
1079,56100 Kč795,61 Kč
2573,32520 Kč1 833,13 Kč
10066,45450 Kč6 645,45 Kč
25063,35432 Kč15 838,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00057,57582 Kč172 727,46 Kč
Manufacturers Standard Package
Unit Price without VAT:104,57000 Kč
Unit Price with VAT:126,52970 Kč