
DRV8873SPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-50275-2-ND - Tape & Reel (TR) 296-50275-1-ND - Cut Tape (CT) 296-50275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8873SPWPRQ1 |
Description | IC MTRDRV UNIPLR 0-5.5V 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS SPI 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8873SPWPRQ1 Models |
Category | Current - Output 10A |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 38V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - Stepper Unipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Interface SPI | Supplier Device Package 24-HTSSOP |
Technology NMOS | Base Product Number |
Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 5 | 90,96400 Kč | 454,82 Kč |
| 10 | 87,07900 Kč | 870,79 Kč |
| 25 | 82,43800 Kč | 2 060,95 Kč |
| 50 | 79,26740 Kč | 3 963,37 Kč |
| 100 | 76,36130 Kč | 7 636,13 Kč |
| 500 | 70,51590 Kč | 35 257,95 Kč |
| 1 000 | 68,33820 Kč | 68 338,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 66,34024 Kč | 132 680,48 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |






