
LM60BIZ/LFT3 | |
|---|---|
DigiKey Part Number | 296-LM60BIZ/LFT3CT-ND - Cut Tape (CT) 296-LM60BIZ/LFT3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM60BIZ/LFT3 |
Description | SENSOR ANALOG -25C-125C TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -25°C ~ 125°C 6.25mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM60BIZ/LFT3 Models |
Category | Resolution 6.25mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Cut Tape (CT) Tape & Box (TB) | Test Condition 25°C (-25°C ~ 125°C) |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local -25°C ~ 125°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Voltage - Supply 2.7V ~ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD22100AT | Analog Devices Inc. | 85 | 505-AD22100AT-ND | 257,65000 Kč | Similar |
| AD22100ATZ | Analog Devices Inc. | 459 | 505-AD22100ATZ-ND | 237,70000 Kč | Similar |
| AD22100KT | Analog Devices Inc. | 161 | AD22100KT-ND | 172,60000 Kč | Similar |
| AD22100KTZ | Analog Devices Inc. | 2 338 | 505-AD22100KTZ-ND | 158,95000 Kč | Similar |
| AD22100STZ | Analog Devices Inc. | 1 262 | AD22100STZ-ND | 257,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 5 | 28,39000 Kč | 141,95 Kč |
| 10 | 27,00300 Kč | 270,03 Kč |
| 25 | 25,35720 Kč | 633,93 Kč |
| 50 | 24,23580 Kč | 1 211,79 Kč |
| 100 | 23,21120 Kč | 2 321,12 Kč |
| 500 | 21,15170 Kč | 10 575,85 Kč |
| 1 000 | 20,38633 Kč | 20 386,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,19219 Kč | 32 384,38 Kč |
| 4 000 | 15,64866 Kč | 62 594,64 Kč |
| 6 000 | 15,35195 Kč | 92 111,70 Kč |
| 10 000 | 14,99881 Kč | 149 988,10 Kč |
| 14 000 | 14,77811 Kč | 206 893,54 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |



