
AD22100KT | |
|---|---|
DigiKey Part Number | AD22100KT-ND |
Manufacturer | |
Manufacturer Product Number | AD22100KT |
Description | SENSOR ANALOG 0C-100C TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 100°C 22.5mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD22100KT Models |
Category | Resolution 22.5mV/°C |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C |
Packaging Bulk | Test Condition 25°C |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local 0°C ~ 100°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Voltage - Supply 4V ~ 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM60BIZ/LFT3 | Texas Instruments | 872 | 296-LM60BIZ/LFT3CT-ND | 32,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 5 | 155,80600 Kč | 779,03 Kč |
| 10 | 149,54800 Kč | 1 495,48 Kč |
| 25 | 142,08920 Kč | 3 552,23 Kč |
| 50 | 136,99520 Kč | 6 849,76 Kč |
| 100 | 132,32520 Kč | 13 232,52 Kč |
| 500 | 122,91768 Kč | 61 458,84 Kč |
| 1 000 | 119,41143 Kč | 119 411,43 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |

