
LM5576QMHX/NOPB | |
|---|---|
DigiKey Part Number | 296-35306-2-ND - Tape & Reel (TR) 296-35306-1-ND - Cut Tape (CT) 296-35306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5576QMHX/NOPB |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5576QMHX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 70V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 50kHz ~ 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 6V | Supplier Device Package 20-HTSSOP |
Voltage - Input (Max) 75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 90,03900 Kč | 900,39 Kč |
| 25 | 83,09320 Kč | 2 077,33 Kč |
| 100 | 75,45630 Kč | 7 545,63 Kč |
| 250 | 72,34988 Kč | 18 087,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,90794 Kč | 164 769,85 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |












