
1210L010/90WR | |
|---|---|
DigiKey Part Number | 18-1210L010/90WRTR-ND - Tape & Reel (TR) 18-1210L010/90WRCT-ND - Cut Tape (CT) 18-1210L010/90WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L010/90WR |
Description | 1210L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 300 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 15 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 90V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 250 mA | Approval Agency cURus |
Current - Max 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 5 | 29,35600 Kč | 146,78 Kč |
| 10 | 27,08700 Kč | 270,87 Kč |
| 50 | 22,47620 Kč | 1 123,81 Kč |
| 100 | 20,73760 Kč | 2 073,76 Kč |
| 250 | 18,63616 Kč | 4 659,04 Kč |
| 500 | 17,18266 Kč | 8 591,33 Kč |
| 1 000 | 15,83627 Kč | 15 836,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,21034 Kč | 36 631,02 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |










