
2920L075/72MR | |
|---|---|
DigiKey Part Number | 18-2920L075/72MRTR-ND - Tape & Reel (TR) 18-2920L075/72MRCT-ND - Cut Tape (CT) 18-2920L075/72MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L075/72MR |
Description | 2920L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 72V 750 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 10 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 240 mOhms | |
Resistance - Post Trip (R1) (Max) | 950 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 5 | 16,29400 Kč | 81,47 Kč |
| 10 | 15,05600 Kč | 150,56 Kč |
| 50 | 12,48540 Kč | 624,27 Kč |
| 100 | 11,52160 Kč | 1 152,16 Kč |
| 250 | 10,35704 Kč | 2 589,26 Kč |
| 500 | 9,55158 Kč | 4 775,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,54794 Kč | 7 547,94 Kč |
| 2 000 | 6,95549 Kč | 13 910,98 Kč |
| 3 000 | 6,62914 Kč | 19 887,42 Kč |
| 5 000 | 6,39914 Kč | 31 995,70 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |



