Parametric Equivalent
Parametric Equivalent

LM5576QMH/NOPB | |
|---|---|
DigiKey Part Number | LM5576QMH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5576QMH/NOPB |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5576QMH/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 70V |
Series | Current - Output |
Packaging Tube | Frequency - Switching 50kHz ~ 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 6V | Supplier Device Package 20-HTSSOP |
Voltage - Input (Max) 75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5576MH | Texas Instruments | 0 | LM5576MH-ND | 0,00000 Kč | Parametric Equivalent |
| LM5576MH/NOPB | Texas Instruments | 1 374 | LM5576MH/NOPB-ND | 167,35000 Kč | Parametric Equivalent |
| LM5576Q0MH/NOPB | Texas Instruments | 0 | LM5576Q0MH/NOPB-ND | 157,51377 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 127,11699 Kč | 18 559,08 Kč |
| Unit Price without VAT: | 127,11699 Kč |
|---|---|
| Unit Price with VAT: | 153,81156 Kč |



