LM5576Q0MH/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 374
Unit Price: 167,35000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 127,11699 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5576Q0MH/NOPB

DigiKey Part Number
LM5576Q0MH/NOPB-ND
Manufacturer
Manufacturer Product Number
LM5576Q0MH/NOPB
Description
IC REG BUCK ADJ 3A 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5576Q0MH/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
70V
Series
Current - Output
Packaging
Tube
Frequency - Switching
50kHz ~ 500kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
6V
Supplier Device Package
20-HTSSOP
Voltage - Input (Max)
75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5576MHTexas Instruments0LM5576MH-ND0,00000 KčParametric Equivalent
LM5576MH/NOPBTexas Instruments1 374LM5576MH/NOPB-ND167,35000 KčParametric Equivalent
LM5576QMH/NOPBTexas Instruments0LM5576QMH/NOPB-ND127,11699 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146157,51377 Kč22 997,01 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:157,51377 Kč
Unit Price with VAT:190,59166 Kč