Parametric Equivalent
Parametric Equivalent

LM5576Q0MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-51318-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5576Q0MHX/NOPB |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5576Q0MHX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 70V |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 50kHz ~ 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 6V | Supplier Device Package 20-HTSSOP |
Voltage - Input (Max) 75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5576MHX/NOPB | Texas Instruments | 7 327 | LM5576MHX/NOPBCT-ND | 98,48000 Kč | Parametric Equivalent |
| LM5576QMHX/NOPB | Texas Instruments | 3 719 | 296-35306-1-ND | 117,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 134,68327 Kč | 336 708,17 Kč |
| Unit Price without VAT: | 134,68327 Kč |
|---|---|
| Unit Price with VAT: | 162,96676 Kč |



