Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 500mA 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5574QMTX/NOPB

DigiKey Part Number
296-41311-2-ND - Tape & Reel (TR)
296-41311-1-ND - Cut Tape (CT)
296-41311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5574QMTX/NOPB
Description
IC REG BUCK ADJ 500MA 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 500mA 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5574QMTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
70V
Current - Output
Frequency - Switching
50kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 307
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50046,02997 Kč115 074,93 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
1064,04400 Kč640,44 Kč
2558,85320 Kč1 471,33 Kč
10053,15640 Kč5 315,64 Kč
25050,43888 Kč12 609,72 Kč
50050,14994 Kč25 074,97 Kč
Digi-Reel®
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1062,17500 Kč621,75 Kč
2557,13960 Kč1 428,49 Kč
10051,60680 Kč5 160,68 Kč
25048,96984 Kč12 242,46 Kč
50047,37988 Kč23 689,94 Kč
1 00046,07087 Kč46 070,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč