LM5574 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5574EVAL

DigiKey Part Number
LM5574EVAL-ND
Manufacturer
Manufacturer Product Number
LM5574EVAL
Description
EVAL BOARD FOR LM5574
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM5574 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
500mA
Voltage - Input
7V ~ 75V
Regulator Topology
Buck
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
LM5574
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 234,68000 Kč1 234,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 234,68000 Kč
Unit Price with VAT:1 493,96280 Kč