Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-HTSSOP

LM53603AQPWPRQ1

DigiKey Part Number
296-LM53603AQPWPRQ1TR-ND - Tape & Reel (TR)
296-LM53603AQPWPRQ1CT-ND - Cut Tape (CT)
296-LM53603AQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM53603AQPWPRQ1
Description
IC REG BUCK ADJ 3A 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM53603AQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.9V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 894
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,47000 Kč123,47 Kč
1094,55400 Kč945,54 Kč
2587,34320 Kč2 183,58 Kč
10079,41230 Kč7 941,23 Kč
25075,63228 Kč18 908,07 Kč
50073,35400 Kč36 677,00 Kč
1 00071,47824 Kč71 478,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00069,93447 Kč139 868,94 Kč
Manufacturers Standard Package
Unit Price without VAT:123,47000 Kč
Unit Price with VAT:149,39870 Kč