
LM536033QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-42428-2-ND - Tape & Reel (TR) 296-42428-1-ND - Cut Tape (CT) 296-42428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM536033QPWPTQ1 |
Description | IC REG BUCK 3.3V 3A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM536033QPWPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 109,27400 Kč | 1 092,74 Kč |
| 25 | 101,10960 Kč | 2 527,74 Kč |
| 100 | 92,13710 Kč | 9 213,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 87,85732 Kč | 21 964,33 Kč |
| 500 | 85,27792 Kč | 42 638,96 Kč |
| 750 | 83,98640 Kč | 62 989,80 Kč |
| 1 250 | 82,55540 Kč | 103 194,25 Kč |
| 1 750 | 81,71918 Kč | 143 008,57 Kč |
| 2 500 | 80,91478 Kč | 202 286,95 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |



