


LM5169PQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-LM5169PQDDARQ1TR-ND - Tape & Reel (TR) 296-LM5169PQDDARQ1CT-ND - Cut Tape (CT) 296-LM5169PQDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5169PQDDARQ1 |
Description | IC REG BUCK ADJ 650MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 650mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 120V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 81,70300 Kč | 817,03 Kč |
| 25 | 75,31560 Kč | 1 882,89 Kč |
| 100 | 68,29180 Kč | 6 829,18 Kč |
| 250 | 65,18536 Kč | 16 296,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,50590 Kč | 148 764,75 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |











