Parametric Equivalent
Parametric Equivalent



LM5168PDDAR | |
|---|---|
DigiKey Part Number | 296-LM5168PDDARTR-ND - Tape & Reel (TR) 296-LM5168PDDARCT-ND - Cut Tape (CT) 296-LM5168PDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5168PDDAR |
Description | IC REG BUCK ADJ 300MA 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 300mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5168PDDAR Models |
Category | Voltage - Input (Max) 120V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 120V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5168FQDDARQ1 | Texas Instruments | 776 | 296-LM5168FQDDARQ1CT-ND | 3,65000 Kč | Parametric Equivalent |
| LM5168PQDDARQ1 | Texas Instruments | 0 | 296-LM5168PQDDARQ1CT-ND | 3,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 33,34500 Kč | 333,45 Kč |
| 25 | 30,40520 Kč | 760,13 Kč |
| 100 | 27,15880 Kč | 2 715,88 Kč |
| 250 | 25,61168 Kč | 6 402,92 Kč |
| 500 | 24,77008 Kč | 12 385,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,10108 Kč | 57 752,70 Kč |
| 5 000 | 22,61262 Kč | 113 063,10 Kč |
| 7 500 | 22,36816 Kč | 167 761,20 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |











