


LM5168FQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-LM5168FQDDARQ1TR-ND - Tape & Reel (TR) 296-LM5168FQDDARQ1CT-ND - Cut Tape (CT) 296-LM5168FQDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5168FQDDARQ1 |
Description | IC REG BUCK ADJ 300MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 300mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5168FQDDARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 120V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 62,23800 Kč | 622,38 Kč |
| 25 | 57,20680 Kč | 1 430,17 Kč |
| 100 | 51,67190 Kč | 5 167,19 Kč |
| 250 | 49,03032 Kč | 12 257,58 Kč |
| 500 | 47,43868 Kč | 23 719,34 Kč |
| 1 000 | 46,12841 Kč | 46 128,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,08801 Kč | 115 220,02 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |


