
LM5166DRCT | |
|---|---|
DigiKey Part Number | 296-45296-2-ND - Tape & Reel (TR) 296-45296-1-ND - Cut Tape (CT) 296-45296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5166DRCT |
Description | IC REG BUCK ADJ 500MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 500mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5166DRCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 81,36700 Kč | 813,67 Kč |
| 25 | 75,00480 Kč | 1 875,12 Kč |
| 100 | 68,00200 Kč | 6 800,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 64,66292 Kč | 16 165,73 Kč |
| 500 | 62,65132 Kč | 31 325,66 Kč |
| 750 | 61,64341 Kč | 46 232,56 Kč |
| 1 250 | 60,52715 Kč | 75 658,94 Kč |
| 1 750 | 59,87478 Kč | 104 780,87 Kč |
| 2 500 | 59,24703 Kč | 148 117,58 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |


