
LM5165DRCT | |
|---|---|
DigiKey Part Number | 296-44067-2-ND - Tape & Reel (TR) 296-44067-1-ND - Cut Tape (CT) 296-44067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5165DRCT |
Description | IC REG BUCK ADJ 150MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.223V 1 Output 150mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5165DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V | |
Current - Output | ||
Frequency - Switching | Up to 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 69,31400 Kč | 693,14 Kč |
| 25 | 63,76680 Kč | 1 594,17 Kč |
| 100 | 57,66680 Kč | 5 766,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 53,16356 Kč | 13 290,89 Kč |
| 500 | 51,76008 Kč | 25 880,04 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |












