Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LM5164DDAT | |
|---|---|
DigiKey Part Number | 296-53428-2-ND - Tape & Reel (TR) 296-53428-1-ND - Cut Tape (CT) 296-53428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5164DDAT |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5164DDAT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 100V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5164DDAR | Texas Instruments | 0 | 296-LM5164DDARCT-ND | 87,98000 Kč | Parametric Equivalent |
| LM5164QDDARQ1 | Texas Instruments | 0 | 296-LM5164QDDARQ1CT-ND | 102,05000 Kč | Parametric Equivalent |
| LM5164QDDATQ1 | Texas Instruments | 0 | 296-LM5164QDDATQ1CT-ND | 117,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 78,74300 Kč | 787,43 Kč |
| 25 | 72,55240 Kč | 1 813,81 Kč |
| 100 | 65,74680 Kč | 6 574,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 62,50012 Kč | 15 625,03 Kč |
| 500 | 60,54438 Kč | 30 272,19 Kč |
| 750 | 59,56516 Kč | 44 673,87 Kč |
| 1 250 | 58,47960 Kč | 73 099,50 Kč |
| 1 750 | 57,84493 Kč | 101 228,63 Kč |
| 2 500 | 57,23484 Kč | 143 087,10 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |








