
LM5161PWPT | |
|---|---|
DigiKey Part Number | 296-44860-2-ND - Tape & Reel (TR) 296-44860-1-ND - Cut Tape (CT) 296-44860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5161PWPT |
Description | IC REG BCK FLYBACK ADJ 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5161PWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 92V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 95,68800 Kč | 956,88 Kč |
| 25 | 88,36800 Kč | 2 209,20 Kč |
| 100 | 80,32360 Kč | 8 032,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 76,48900 Kč | 19 122,25 Kč |
| 500 | 74,17670 Kč | 37 088,35 Kč |
| 750 | 73,01928 Kč | 54 764,46 Kč |
| 1 250 | 71,73656 Kč | 89 670,70 Kč |
| 1 750 | 70,98632 Kč | 124 226,06 Kč |
| 2 500 | 70,26552 Kč | 175 663,80 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |



