
LM5160ADNTR | |
---|---|
DigiKey Part Number | 296-46121-2-ND - Tape & Reel (TR) 296-46121-1-ND - Cut Tape (CT) 296-46121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5160ADNTR |
Description | IC REG BCK FLYBACK ADJ 2A 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5160ADNTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 57,91000 Kč | 57,91 Kč |
10 | 43,20100 Kč | 432,01 Kč |
25 | 39,52720 Kč | 988,18 Kč |
100 | 35,49220 Kč | 3 549,22 Kč |
250 | 33,56712 Kč | 8 391,78 Kč |
500 | 32,40648 Kč | 16 203,24 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 30,67717 Kč | 30 677,17 Kč |
2 000 | 29,90688 Kč | 59 813,76 Kč |
3 000 | 29,52104 Kč | 88 563,12 Kč |
5 000 | 29,09376 Kč | 145 468,80 Kč |
7 000 | 28,84390 Kč | 201 907,30 Kč |
Unit Price without VAT: | 57,91000 Kč |
---|---|
Unit Price with VAT: | 70,07110 Kč |