
LM5158EVM-BST | |
---|---|
DigiKey Part Number | 296-LM5158EVM-BST-ND |
Manufacturer | |
Manufacturer Product Number | LM5158EVM-BST |
Description | EVAL BOARD FOR LM5158 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5158 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 1.2A | |
Voltage - Input | 3V ~ 9V | |
Regulator Topology | Boost | |
Frequency - Switching | 2.1MHz | |
Contents | Board(s) | |
Utilized IC / Part | LM5158 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 474,76000 Kč | 1 474,76 Kč |
Unit Price without VAT: | 1 474,76000 Kč |
---|---|
Unit Price with VAT: | 1 784,45960 Kč |