
LM5158EVM-FLY | |
|---|---|
DigiKey Part Number | 296-LM5158EVM-FLY-ND |
Manufacturer | |
Manufacturer Product Number | LM5158EVM-FLY |
Description | EVAL BOARD FOR LM5158Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5158-Q1 - 4 Isolated Outputs DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 4 Isolated Outputs | |
Power - Output | 8.5W | |
Voltage - Output | 10V, 20V, 20V, 20V | |
Current - Output | 250mA, 150mA, 75mA, 75mA | |
Voltage - Input | 8V ~ 16V | |
Regulator Topology | Flyback | |
Frequency - Switching | 250kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM5158-Q1 | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 486,66000 Kč | 1 486,66 Kč |
| Unit Price without VAT: | 1 486,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 798,85860 Kč |


