
LM51551QUDSSRQ1 | |
|---|---|
DigiKey Part Number | 296-LM51551QUDSSRQ1TR-ND - Tape & Reel (TR) 296-LM51551QUDSSRQ1CT-ND - Cut Tape (CT) 296-LM51551QUDSSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51551QUDSSRQ1 |
Description | 2.2-MHZ WIDE VIN 1.5-A MOSFET D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-WSON (3x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 16V, 3.5V ~ 45V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,36000 Kč | 59,36 Kč |
| 10 | 44,31000 Kč | 443,10 Kč |
| 25 | 40,55080 Kč | 1 013,77 Kč |
| 100 | 36,41650 Kč | 3 641,65 Kč |
| 250 | 34,44536 Kč | 8 611,34 Kč |
| 500 | 33,25732 Kč | 16 628,66 Kč |
| 1 000 | 32,27954 Kč | 32 279,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,41750 Kč | 85 252,50 Kč |
| Unit Price without VAT: | 59,36000 Kč |
|---|---|
| Unit Price with VAT: | 71,82560 Kč |








