
LM51231QRGRRQ1 | |
---|---|
DigiKey Part Number | 296-LM51231QRGRRQ1TR-ND - Tape & Reel (TR) 296-LM51231QRGRRQ1CT-ND - Cut Tape (CT) 296-LM51231QRGRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51231QRGRRQ1 |
Description | 2.2-MHZ WIDE-VIN, SYNCHRONOUS BO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM51231QRGRRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 42V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 98,53000 Kč | 98,53 Kč |
10 | 74,92600 Kč | 749,26 Kč |
25 | 69,03080 Kč | 1 725,77 Kč |
100 | 62,54420 Kč | 6 254,42 Kč |
250 | 59,45048 Kč | 14 862,62 Kč |
500 | 57,58578 Kč | 28 792,89 Kč |
1 000 | 56,05103 Kč | 56 051,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 54,15564 Kč | 162 466,92 Kč |
Unit Price without VAT: | 98,53000 Kč |
---|---|
Unit Price with VAT: | 119,22130 Kč |